
R5F51136ADLJ#2A | |
|---|---|
DigiKey Part Number | R5F51136ADLJ#2A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51136ADLJ#2A |
Description | IC MCU 32BIT 256KB FLSH 100TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX113 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 100-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51136ADLJ#2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SCI, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 17x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFLGA (7x7) | |
Package / Case | 100-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹505.07000 | ₹505.07 |
| 10 | ₹385.97600 | ₹3,859.76 |
| 25 | ₹356.19400 | ₹8,904.85 |
| 100 | ₹323.44860 | ₹32,344.86 |
| 416 | ₹300.73764 | ₹1,25,106.86 |
| 832 | ₹292.57828 | ₹2,43,425.13 |
| 1,248 | ₹288.49057 | ₹3,60,036.23 |
| 2,912 | ₹281.31868 | ₹8,19,200.00 |