


R5F513T5ADFL#30 | |
|---|---|
DigiKey Part Number | 559-R5F513T5ADFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F513T5ADFL#30 |
Description | IC MCU 32BIT 128KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX100 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹301.92000 | ₹301.92 |
| 10 | ₹226.25600 | ₹2,262.56 |
| 25 | ₹207.39480 | ₹5,184.87 |
| 100 | ₹186.70750 | ₹18,670.75 |
| 250 | ₹176.83720 | ₹44,209.30 |
| 500 | ₹170.89008 | ₹85,445.04 |
| 1,000 | ₹165.99409 | ₹1,65,994.09 |
| 2,500 | ₹160.82711 | ₹4,02,067.78 |
| 5,000 | ₹157.71339 | ₹7,88,566.95 |