
R5F52315CGFP#30 | |
|---|---|
DigiKey Part Number | 559-R5F52315CGFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F52315CGFP#30 |
Description | IC MCU 32BIT 128MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52315CGFP#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹496.68000 | ₹496.68 |
| 10 | ₹379.54700 | ₹3,795.47 |
| 90 | ₹319.95933 | ₹28,796.34 |
| 180 | ₹307.59144 | ₹55,366.46 |
| 270 | ₹301.40148 | ₹81,378.40 |
| 540 | ₹292.31930 | ₹1,57,852.42 |
| 1,080 | ₹284.84371 | ₹3,07,631.21 |
| 2,520 | ₹277.47981 | ₹6,99,249.12 |