
R5F524UEADFB#30 | |
|---|---|
DigiKey Part Number | R5F524UEADFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F524UEADFB#30 |
Description | IC MCU 32BIT 512KB FLSH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX200 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | R5F524UEADFB#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 22x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹718.46000 | ₹718.46 |
| 10 | ₹555.66800 | ₹5,556.68 |
| 60 | ₹484.75350 | ₹29,085.21 |
| 120 | ₹465.55725 | ₹55,866.87 |
| 300 | ₹445.28930 | ₹1,33,586.79 |
| 540 | ₹434.77826 | ₹2,34,780.26 |
| 1,020 | ₹425.20498 | ₹4,33,709.08 |