R5F526TBCGFL#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹307.36120
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 240
Unit Price: ₹540.43000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹345.10143
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: ₹601.66000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: ₹601.66000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹385.12450
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: ₹665.55000
Datasheet
48 LFQFP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 LFQFP Top
48 LFQFP

R5F526TBCGFL#10

DigiKey Part Number
559-R5F526TBCGFL#10-ND
Manufacturer
Manufacturer Product Number
R5F526TBCGFL#10
Description
32BIT MCU RX26T 256K LFQFP48 -40
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RXv3
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 10x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tray
QuantityUnit PriceExt Price
2,000₹345.10143₹6,90,202.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.