
R5F562TABDFM#V1 | |
|---|---|
DigiKey Part Number | R5F562TABDFM#V1-ND |
Manufacturer | |
Manufacturer Product Number | R5F562TABDFM#V1 |
Description | IC MCU 32BIT 256KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F562TABDFM#V1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-LFQFP (10x10) |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Package / Case 64-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,011.26000 | ₹1,011.26 |
| 10 | ₹790.48200 | ₹7,904.82 |
| 25 | ₹735.36360 | ₹18,384.09 |
| 160 | ₹691.34063 | ₹1,10,614.50 |