RX RX600 Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F563TCBDFH#V0

DigiKey Part Number
R5F563TCBDFH#V0-ND
Manufacturer
Manufacturer Product Number
R5F563TCBDFH#V0
Description
IC MCU 32BIT 384KB FLASH 112LQFP
Customer Reference
Detailed Description
RX RX600 Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
R5F563TCBDFH#V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SCI, SPI, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
69
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 12x10b, 8x12b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-LQFP (20x20)
Package / Case
112-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in INR
Tray
QuantityUnit PriceExt Price
60₹887.93833₹53,276.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.