RMCW-0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMCW-0612
RMCW-0612_View2

RMCW0612FT1R00

DigiKey Part Number
738-RMCW0612FT1R00TR-ND - Tape & Reel (TR)
738-RMCW0612FT1R00CT-ND - Cut Tape (CT)
738-RMCW0612FT1R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCW0612FT1R00
Description
RES 1 OHM 1% 3/4W 0612
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCW0612FT1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,260
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.97000₹15.97
10₹8.25300₹82.53
25₹6.46040₹161.51
50₹5.48420₹274.21
100₹4.71210₹471.21
250₹3.93652₹984.13
500₹3.48926₹1,744.63
1,000₹3.13518₹3,135.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.56885₹12,844.25
10,000₹2.40406₹24,040.60
15,000₹2.32375₹34,856.25
25,000₹2.23678₹55,919.50
35,000₹2.18701₹76,545.35
50,000₹2.13991₹1,06,995.50
60,000₹2.11790₹1,27,074.00
1,20,000₹2.04527₹2,45,432.40
1,25,000₹2.04149₹2,55,186.25
Manufacturers Standard Package