RH850G4MH RH850/U2A Microcontroller IC 32-Bit8 400MHz 16MB (16M x 8) FLASH 373-FBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F702300BEBBB-C#BC6

DigiKey Part Number
559-R7F702300BEBBB-C#BC6-ND
Manufacturer
Manufacturer Product Number
R7F702300BEBBB-C#BC6
Description
IC MCU 32BIT 16MB FLASH 373BGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RH850G4MH RH850/U2A Microcontroller IC 32-Bit8 400MHz 16MB (16M x 8) FLASH 373-FBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RH850G4MH
Core Size
32-Bit8
Speed
400MHz
Connectivity
CANbus, CSI, Ethernet, FlexRay, I2C, LINbus, PSI5S, SCI, SENT, SPI, UART/USART
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
Number of I/O
221
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
576K x 8
RAM Size
3.5M x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 94x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
373-FBGA (21x21)
Package / Case
373-FBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹6,573.34000₹6,573.34
10₹5,444.67200₹54,446.72
25₹5,162.76520₹1,29,069.13
100₹4,853.06160₹4,85,306.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.