


R7FA2L1A93CFL#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2L1A93CFL#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2L1A93CFL#BA0 |
Description | IC MCU 32BIT 128KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI, Smart Card, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 9x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹304.72000 | ₹304.72 |
| 10 | ₹228.30600 | ₹2,283.06 |
| 25 | ₹209.25840 | ₹5,231.46 |
| 100 | ₹188.29160 | ₹18,829.16 |
| 250 | ₹178.29464 | ₹44,573.66 |
| 500 | ₹172.26550 | ₹86,132.75 |
| 2,000 | ₹163.22041 | ₹3,26,440.82 |
| 4,000 | ₹159.85965 | ₹6,39,438.60 |