ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R7FA2L1AB3CFM#AA0

DigiKey Part Number
559-R7FA2L1AB3CFM#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA2L1AB3CFM#AA0
Description
IC MCU 32BIT 256KB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, SCI, SPI, SmartCard, UART/USART
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 13x12b SAR; D/A 1x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹361.56000₹361.56
10₹272.94200₹2,729.42
25₹250.74480₹6,268.62
160₹219.91313₹35,186.10
320₹211.94281₹67,821.70
640₹205.38341₹1,31,445.38
1,120₹200.94563₹2,25,059.11
2,560₹195.54209₹5,00,587.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.