
R9A07G043F00GBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G043F00GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G043F00GBG#AC0 |
Description | IC MPU RZ/G 1GHZ 266BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AndesCore™ AX45MP Microprocessor IC RZ/G 1 Core, 16-Bit 1GHz 266-BGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | AndesCore™ AX45MP | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | GbE (1) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 266-BGA | |
Supplier Device Package | 266-BGA (11x11) | |
Additional Interfaces | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,279.44000 | ₹1,279.44 |
| 10 | ₹1,007.80700 | ₹10,078.07 |
| 25 | ₹939.83680 | ₹23,495.92 |
| 176 | ₹842.03614 | ₹1,48,198.36 |
| 352 | ₹818.34250 | ₹2,88,056.56 |
| 528 | ₹806.47542 | ₹4,25,819.02 |
| 1,056 | ₹789.07716 | ₹8,33,265.48 |