
R9A07G063U02GBG#BC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G063U02GBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G063U02GBG#BC0 |
Description | IC MPU RZ/A3UL 1GHZ 361PBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/A3UL 1 Core, 64-Bit 1GHz 361-PBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, MIPI/CSI2 | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.1V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 361-BGA | |
Supplier Device Package | 361-PBGA (13x13) | |
Additional Interfaces | CANbus, eMMC/SD/SDIO, I2C, SCI, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | ₹841.77890 | ₹8,01,373.51 |