
R9A07G074M04GBG#BC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G074M04GBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G074M04GBG#BC0 |
Description | RZ/T2L MPU BGA196 ETHERCAT NON-S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R52 Microprocessor IC RZ/T2L 1 Core, 32-Bit 800MHz 196-LFBGA (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R52 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 3.0 (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-LFBGA (12x12) | |
Additional Interfaces | CANbus, DMA, GPIO, I2C, SCI, SPI, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,512 | ₹1,342.74678 | ₹20,30,233.13 |
