
RA81F1485STGNM#BD0 | |
|---|---|
DigiKey Part Number | 800-RA81F1485STGNM#BD0-ND |
Manufacturer | |
Manufacturer Product Number | RA81F1485STGNM#BD0 |
Description | IC AMP FDD TDD 2.3-5GHZ 16VFQFPN |
Customer Reference | |
Detailed Description | RF Amplifier IC FDD, TDD 2.3GHz ~ 5GHz 16-VFQFPN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 2.3GHz ~ 5GHz | |
P1dB | 27dBm | |
Gain | 36.5dB | |
Noise Figure | 3.8dB | |
RF Type | FDD, TDD | |
Voltage - Supply | 5V | |
Current - Supply | 110mA | |
Test Frequency | 3.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |