
RAA2230124GP3#JA0 | |
|---|---|
DigiKey Part Number | 20-RAA2230124GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA2230124GP3#JA0CT-ND - Cut Tape (CT) 20-RAA2230124GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2230124GP3#JA0 |
Description | IC OFFLINE SWITCH BUCK TSOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 50kHz TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 375V | |
Topology | Buck | |
Voltage - Start Up | 5.9 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V | |
Duty Cycle | - | |
Frequency - Switching | 50kHz | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹81.91000 | ₹819.10 |
| 25 | ₹73.20680 | ₹1,830.17 |
| 100 | ₹63.80450 | ₹6,380.45 |
| 250 | ₹59.40792 | ₹14,851.98 |
| 500 | ₹56.78010 | ₹28,390.05 |
| 1,000 | ₹54.62936 | ₹54,629.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹51.99095 | ₹1,55,972.85 |
| 6,000 | ₹50.70670 | ₹3,04,240.20 |
| 9,000 | ₹50.06532 | ₹4,50,587.88 |
| 15,000 | ₹49.35572 | ₹7,40,335.80 |
