


RAA230215GSB#HA0 | |
|---|---|
DigiKey Part Number | RAA230215GSB#HA0-ND |
Manufacturer | |
Manufacturer Product Number | RAA230215GSB#HA0 |
Description | IC REG DL BUCK/LNR SYNC 20TSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1MHz 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RAA230215GSB#HA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1MHz | |
Voltage/Current - Output 1 | 0.9V ~ 4.4V, 3A | |
Voltage/Current - Output 2 | 0.9V ~ 4.4V, 500mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

