
RAA230409GNP#HA0 | |
|---|---|
DigiKey Part Number | RAA230409GNP#HA0-ND |
Manufacturer | |
Manufacturer Product Number | RAA230409GNP#HA0 |
Description | IC REG QD BUCK/LNR SYNC 32VQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 1.3MHz ~ 2.2MHz 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Renesas Electronics Corporation | w/Supervisor No |
Packaging Tray | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 1.3MHz ~ 2.2MHz | Package / Case 32-VQFN |
Voltage/Current - Output 1 0.9V ~ 4.95V, 500mA | Supplier Device Package 32-VQFN (5x5) |
Voltage/Current - Output 2 0.9V ~ 4.95V, 100mA | Base Product Number |
Voltage/Current - Output 3 0.9V ~ 4.95V, 1.5A |


