
RAA271082A4HNP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA271082A4HNP#HA0TR-ND - Tape & Reel (TR) 20-RAA271082A4HNP#HA0CT-ND - Cut Tape (CT) 20-RAA271082A4HNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA271082A4HNP#HA0 |
Description | RAA271082 AUTOMOTIVE GRADE -1 PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 24-SCQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 2.8V ~ 5.05V, 1A | |
Voltage/Current - Output 2 | 0.85V ~ 3.3V, 1A | |
Voltage/Current - Output 3 | 0.85V ~ 3.3V, 1A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4V ~ 42V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-SCQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹315.13000 | ₹315.13 |
| 10 | ₹236.96800 | ₹2,369.68 |
| 25 | ₹217.47600 | ₹5,436.90 |
| 100 | ₹196.09840 | ₹19,609.84 |
| 250 | ₹185.90264 | ₹46,475.66 |
| 500 | ₹179.75580 | ₹89,877.90 |
| 1,000 | ₹174.69776 | ₹1,74,697.76 |
| 2,500 | ₹169.35859 | ₹4,23,396.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹154.91000 | ₹9,29,460.00 |