
RAA604S002GNP#AC1 | |
|---|---|
DigiKey Part Number | RAA604S002GNP#AC1-ND |
Manufacturer | |
Manufacturer Product Number | RAA604S002GNP#AC1 |
Description | IC RF TXRX+MCU 802.15.4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 863MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | 2FSK, 4FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 400kbps | |
Power - Output | - | |
Sensitivity | -114dBm | |
Memory Size | - | |
Serial Interfaces | - | |
GPIO | 5 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 6.9mA | |
Current - Transmitting | 21mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | ₹264.83271 | ₹1,29,768.03 |