
RBA200N15YAPF-6UA03#KB0 | |
|---|---|
DigiKey Part Number | 559-RBA200N15YAPF-6UA03#KB0TR-ND - Tape & Reel (TR) 559-RBA200N15YAPF-6UA03#KB0CT-ND - Cut Tape (CT) 559-RBA200N15YAPF-6UA03#KB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBA200N15YAPF-6UA03#KB0 |
Description | MOSFET N-CH 150V 200A TOLT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 200A (Tc) 800W (Tc) Surface Mount TOLT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6200 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 800W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLT | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹831.22000 | ₹831.22 |
| 10 | ₹568.24800 | ₹5,682.48 |
| 100 | ₹451.24390 | ₹45,124.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | ₹368.66675 | ₹4,79,266.77 |