
RC38108A200GBB#BC0 | |
|---|---|
DigiKey Part Number | 800-RC38108A200GBB#BC0-ND |
Manufacturer | |
Manufacturer Product Number | RC38108A200GBB#BC0 |
Description | 8 OUTPUT ULTRA-LOW JITTER 1-CHA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Jitter Attenuator IC 2.5GHz 1 64-TFBGA |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 2.5GHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V |
Type Clock Generator, Jitter Attenuator | Operating Temperature -40°C ~ 95°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 64-TFBGA |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 64-BGA (7x7) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,070.48000 | ₹3,070.48 |
| 10 | ₹2,428.05400 | ₹24,280.54 |
| 25 | ₹2,271.80000 | ₹56,795.00 |
| 100 | ₹2,101.96860 | ₹2,10,196.86 |
| 260 | ₹2,018.73135 | ₹5,24,870.15 |