Image for READ2304GSP#GC0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

READ2304GSP#GC0

DigiKey Part Number
559-READ2304GSP#GC0TR-ND - Tape & Reel (TR)
559-READ2304GSP#GC0CT-ND - Cut Tape (CT)
559-READ2304GSP#GC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
READ2304GSP#GC0
Description
READ2304GSP#GC0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Single-Ended 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
6 mV
Mfr
Current - Supply
750µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 105°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
8V/µs
Package / Case
8-TSSOP (0.110", 2.80mm Width)
Gain Bandwidth Product
6 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,031
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹95.46000₹95.46
10₹68.89800₹688.98
25₹62.18760₹1,554.69
100₹54.76850₹5,476.85
250₹51.23576₹12,808.94
500₹49.10362₹24,551.81
1,000₹47.34856₹47,348.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹48.02998₹1,20,074.95
Manufacturers Standard Package