Similar

RJK0603DPN-A0#T2 | |
|---|---|
DigiKey Part Number | 559-RJK0603DPN-A0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJK0603DPN-A0#T2 |
Description | MOSFET N-CH 60V 80A TO220ABA |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Ta) 125W (Ta) Through Hole TO-220ABA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4150 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220ABA | |
Package / Case | ||
Base Product Number |
