Similar

RJP4009ANS-01#Q6 | |
|---|---|
DigiKey Part Number | RJP4009ANS-01#Q6-ND |
Manufacturer | |
Manufacturer Product Number | RJP4009ANS-01#Q6 |
Description | IGBT 400V |
Customer Reference | |
Detailed Description | IGBT 400 V 1.8 W Surface Mount 8-VSON (3x4.4) |
Datasheet | Datasheet |
EDA/CAD Models | RJP4009ANS-01#Q6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 9V @ 2.5V, 150A | |
Power - Max | 1.8 W | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN | |
Supplier Device Package | 8-VSON (3x4.4) |
