
RJP5001APP-M0#T2 | |
---|---|
DigiKey Part Number | RJP5001APP-M0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJP5001APP-M0#T2 |
Description | IGBT 500V TO220FL |
Customer Reference | |
Detailed Description | IGBT 500 V 45 W Through Hole TO-220FL |
Datasheet | Datasheet |
EDA/CAD Models | RJP5001APP-M0#T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 10V @ 12V, 300A | |
Power - Max | 45 W | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | 100ns/200ns | |
Test Condition | 300V, 300A, 30Ohm, 12V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FL | |
Base Product Number |