IGBT Trench 650 V 60 A 63.5 W Through Hole TO-3PFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJP65T54DPM-A0#T2

DigiKey Part Number
RJP65T54DPM-A0#T2-ND
Manufacturer
Manufacturer Product Number
RJP65T54DPM-A0#T2
Description
IGBT TRENCH 650V 60A TO-3PFP
Customer Reference
Detailed Description
IGBT Trench 650 V 60 A 63.5 W Through Hole TO-3PFP
Datasheet
 Datasheet
EDA/CAD Models
RJP65T54DPM-A0#T2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
60 A
Vce(on) (Max) @ Vge, Ic
1.68V @ 15V, 30A
Power - Max
63.5 W
Switching Energy
330µJ (on), 760µJ (off)
Input Type
Standard
Gate Charge
72 nC
Td (on/off) @ 25°C
35ns/120ns
Test Condition
400V, 30A, 10Ohm, 15V
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
SC-94
Supplier Device Package
TO-3PFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,101.46000₹1,101.46
25₹673.43640₹16,835.91
100₹571.55630₹57,155.63
500₹494.81766₹2,47,408.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.