RTKA271082DE0000BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTKA271082DE0000BU

DigiKey Part Number
20-RTKA271082DE0000BU-ND
Manufacturer
Manufacturer Product Number
RTKA271082DE0000BU
Description
EVAL BOARD FOR RAA271082
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RAA271082 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.8V, 3.3V, 3.8V
Current - Output
1A, 1A, 1A, 1A, 300mA
Voltage - Input
4V ~ 42V
Regulator Topology
Buck
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
RAA271082
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹11,881.15000₹11,881.15
Manufacturers Standard Package