Power Switch/Driver 1:1 N-Channel 5A 18-STQFN (1.6x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG59H1006V

DigiKey Part Number
1827-1049-2-ND - Tape & Reel (TR)
1827-1049-1-ND - Cut Tape (CT)
1827-1049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG59H1006V
Description
A 4.8 MM POWER CONTROL SWITCH W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 18-STQFN (1.6x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
4.5V ~ 22V
Current - Output (Max)
5A
Rds On (Typ)
13.1mOhm
Input Type
CMOS
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-STQFN (1.6x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,837
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹188.24000₹188.24
10₹138.94000₹1,389.40
25₹126.58400₹3,164.60
100₹112.94140₹11,294.14
250₹106.44452₹26,611.13
500₹102.65370₹51,326.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹95.31685₹2,85,950.55
6,000₹93.36787₹5,60,207.22
9,000₹92.39164₹8,31,524.76
Manufacturers Standard Package