
SLG59M1649V | |
|---|---|
DigiKey Part Number | 1695-SLG59M1649VTR-ND - Tape & Reel (TR) 1695-SLG59M1649VCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLG59M1649V |
Description | A 1.6 MM 23 MO/4 A POWER SWITC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-STDFN (1x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SLG59M1649V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 23mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-STDFN (1x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹94.49100 | ₹944.91 |
| 25 | ₹85.61920 | ₹2,140.48 |
| 100 | ₹75.86270 | ₹7,586.27 |
| 250 | ₹71.21648 | ₹17,804.12 |
| 500 | ₹68.41344 | ₹34,206.72 |
| 1,000 | ₹66.10708 | ₹66,107.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹63.25838 | ₹1,89,775.14 |
| 6,000 | ₹61.86417 | ₹3,71,185.02 |
| 9,000 | ₹61.16605 | ₹5,50,494.45 |
| 15,000 | ₹60.39298 | ₹9,05,894.70 |