
UPC1251GR-9LG-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC1251GR-9LG-E2-ATR-ND - Tape & Reel (TR) 559-UPC1251GR-9LG-E2-ACT-ND - Cut Tape (CT) 559-UPC1251GR-9LG-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC1251GR-9LG-E2-A |
Description | UPC1251GR-9LG-E2-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹58.61400 | ₹586.14 |
| 25 | ₹52.81800 | ₹1,320.45 |
| 100 | ₹46.42530 | ₹4,642.53 |
| 250 | ₹43.36876 | ₹10,842.19 |
| 500 | ₹41.52740 | ₹20,763.70 |
| 1,000 | ₹40.01314 | ₹40,013.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹38.41313 | ₹96,032.83 |
| 5,000 | ₹37.44903 | ₹1,87,245.15 |
| 7,500 | ₹36.96627 | ₹2,77,247.03 |
| 12,500 | ₹36.43125 | ₹4,55,390.62 |
| 17,500 | ₹36.11884 | ₹6,32,079.70 |
| 25,000 | ₹35.81809 | ₹8,95,452.25 |