
UPC4094G2-E1-AP | |
|---|---|
DigiKey Part Number | 559-UPC4094G2-E1-APTR-ND - Tape & Reel (TR) 559-UPC4094G2-E1-APCT-ND - Cut Tape (CT) 559-UPC4094G2-E1-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC4094G2-E1-AP |
Description | UPC4094G2-E1-AP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹49.95552 | ₹1,24,888.80 |
| 5,000 | ₹48.75939 | ₹2,43,796.95 |
| 7,500 | ₹48.16026 | ₹3,61,201.95 |
| 12,500 | ₹47.49668 | ₹5,93,708.50 |
| 17,500 | ₹47.10861 | ₹8,24,400.67 |