V850ES V850ES/Jx3 Microcontroller IC 32-Bit 32MHz 1MB (1M x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD70F3742GC-UEU-AX

DigiKey Part Number
972-1018-ND
Manufacturer
Manufacturer Product Number
UPD70F3742GC-UEU-AX
Description
IC MCU 32BIT 1MB FLASH 100LQFP
Customer Reference
Detailed Description
V850ES V850ES/Jx3 Microcontroller IC 32-Bit 32MHz 1MB (1M x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
UPD70F3742GC-UEU-AX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
V850ES
Core Size
32-Bit
Speed
32MHz
Connectivity
CSI, EBI/EMI, I2C, UART/USART
Peripherals
DMA, LVD, PWM, WDT
Number of I/O
84
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
60K x 8
Voltage - Supply (Vcc/Vdd)
2.85V ~ 3.6V
Data Converters
A/D 12x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 28/02/2027
All prices are in INR
Tray
QuantityUnit PriceExt Price
180₹1,428.61383₹2,57,150.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.