UPD78F0532AFC-AA1-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,115
Unit Price: ₹214.33000
Datasheet
Image for UPD78F0532AFC-AA1-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD78F0532AFC-AA1-A

DigiKey Part Number
UPD78F0532AFC-AA1-A-ND
Manufacturer
Manufacturer Product Number
UPD78F0532AFC-AA1-A
Description
IC MCU 8BIT 24KB FLASH 64LGA
Customer Reference
Detailed Description
78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
UPD78F0532AFC-AA1-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
78K/0
Core Size
8-Bit
Speed
20MHz
Connectivity
3-Wire SIO, I2C, LINbus, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
55
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes