
WP3W-RK | |
|---|---|
DigiKey Part Number | 800-3593-ND |
Manufacturer | |
Manufacturer Product Number | WP3W-RK |
Description | EVAL BOARD FOR P9027LP P9235A |
Customer Reference | |
Detailed Description | P9027LP, P9235A - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | P9027LP, P9235A | |
Primary Attributes | Transmitter and Receiver | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |