X9313UMI-3T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹483.56042
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9313UMI-3T1

DigiKey Part Number
X9313UMI-3T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9313UMI-3T1
Description
IC DGTL POT 50KOHM 32TAP 8MSOP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
X9313UMI-3T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
50k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
3V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types