


XAH335030.000000I | |
|---|---|
DigiKey Part Number | 800-4325-2-ND - Tape & Reel (TR) 800-4325-1-ND - Cut Tape (CT) 800-4325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XAH335030.000000I |
Description | XTAL OSC XO 30.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹226.44000 | ₹226.44 |
| 10 | ₹197.08800 | ₹1,970.88 |
| 25 | ₹186.40920 | ₹4,660.23 |
| 50 | ₹178.69340 | ₹8,934.67 |
| 100 | ₹171.29450 | ₹17,129.45 |
| 250 | ₹161.99828 | ₹40,499.57 |
| 500 | ₹155.30378 | ₹77,651.89 |
| 1,000 | ₹148.89073 | ₹1,48,890.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹142.74977 | ₹2,85,499.54 |
| 4,000 | ₹136.86601 | ₹5,47,464.04 |
| 6,000 | ₹133.54097 | ₹8,01,245.82 |