


XAH335030.000000K | |
|---|---|
DigiKey Part Number | 800-4326-2-ND - Tape & Reel (TR) 800-4326-1-ND - Cut Tape (CT) 800-4326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XAH335030.000000K |
Description | XTAL OSC XO 30.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 35mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹251.60000 | ₹251.60 |
| 10 | ₹218.89400 | ₹2,188.94 |
| 25 | ₹206.94760 | ₹5,173.69 |
| 50 | ₹198.39300 | ₹9,919.65 |
| 100 | ₹190.19260 | ₹19,019.26 |
| 250 | ₹179.87136 | ₹44,967.84 |
| 500 | ₹172.44070 | ₹86,220.35 |
| 1,000 | ₹166.81226 | ₹1,66,812.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹158.50566 | ₹3,17,011.32 |
| 4,000 | ₹151.97472 | ₹6,07,898.88 |
| 6,000 | ₹148.28409 | ₹8,89,704.54 |