Parametric Equivalent
Parametric Equivalent

XLH536100.000000I | |
|---|---|
DigiKey Part Number | 631-1146-2-ND - Tape & Reel (TR) 631-1146-1-ND - Cut Tape (CT) 631-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH536100.000000I |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XLH536100.000000I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹220.85000 | ₹220.85 |
| 10 | ₹192.05600 | ₹1,920.56 |
| 25 | ₹181.60080 | ₹4,540.02 |
| 50 | ₹174.10880 | ₹8,705.44 |
| 100 | ₹166.89610 | ₹16,689.61 |
| 250 | ₹157.83844 | ₹39,459.61 |
| 500 | ₹151.31542 | ₹75,657.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹145.06731 | ₹1,45,067.31 |
| 2,000 | ₹139.08290 | ₹2,78,165.80 |
| 3,000 | ₹135.69994 | ₹4,07,099.82 |
| 5,000 | ₹131.55701 | ₹6,57,785.05 |
| 7,000 | ₹128.90007 | ₹9,02,300.49 |

