
XLH735024.000000X | |
|---|---|
DigiKey Part Number | 631-1128-2-ND - Tape & Reel (TR) 631-1128-1-ND - Cut Tape (CT) 631-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH735024.000000X |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 10 | ₹113.68700 | ₹1,136.87 |
| 25 | ₹107.53680 | ₹2,688.42 |
| 50 | ₹103.10100 | ₹5,155.05 |
| 100 | ₹98.82380 | ₹9,882.38 |
| 250 | ₹93.45812 | ₹23,364.53 |
| 500 | ₹89.59462 | ₹44,797.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹70.72072 | ₹70,720.72 |
| 2,000 | ₹67.79841 | ₹1,35,596.82 |
| 3,000 | ₹66.14622 | ₹1,98,438.66 |
| 5,000 | ₹64.12296 | ₹3,20,614.80 |
| 7,000 | ₹62.82467 | ₹4,39,772.69 |
| 10,000 | ₹61.47779 | ₹6,14,777.90 |