
XLH735077.760000X | |
|---|---|
DigiKey Part Number | 631-1134-1-ND - Cut Tape (CT) 631-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH735077.760000X |
Description | XTAL OSC XO 77.7600MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 77.76 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 47mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |