77.76 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH735077.760000X

DigiKey Part Number
631-1134-1-ND - Cut Tape (CT)
631-1134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLH735077.760000X
Description
XTAL OSC XO 77.7600MHZ HCMOS SMD
Customer Reference
Detailed Description
77.76 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
47mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Base Product Number
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.