
XLH735125.000000I | |
|---|---|
DigiKey Part Number | XLH735125.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XLH735125.000000I |
Description | XTAL OSC XO 125.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 47mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹206.87000 | ₹206.87 |
| 10 | ₹180.22200 | ₹1,802.22 |
| 25 | ₹170.38120 | ₹4,259.53 |
| 50 | ₹163.33640 | ₹8,166.82 |
| 100 | ₹156.58040 | ₹15,658.04 |
| 250 | ₹148.08000 | ₹37,020.00 |
| 500 | ₹141.95956 | ₹70,979.78 |