
XLL335125.000000I | |
|---|---|
DigiKey Part Number | 800-XLL335125.000000ITR-ND - Tape & Reel (TR) 800-XLL335125.000000ICT-ND - Cut Tape (CT) 800-XLL335125.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL335125.000000I |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹250.75095 | ₹5,01,501.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹397.90000 | ₹397.90 |
| 10 | ₹346.09300 | ₹3,460.93 |
| 25 | ₹327.34360 | ₹8,183.59 |
| 50 | ₹313.79460 | ₹15,689.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹401.63000 | ₹401.63 |
| 10 | ₹346.27900 | ₹3,462.79 |
| 50 | ₹312.54580 | ₹15,627.29 |
| 100 | ₹299.08980 | ₹29,908.98 |
| 500 | ₹270.17604 | ₹1,35,088.02 |
| 1,000 | ₹258.64706 | ₹2,58,647.06 |