
XLX536100.000000I | |
|---|---|
DigiKey Part Number | 800-XLX536100.000000ITR-ND - Tape & Reel (TR) 800-XLX536100.000000ICT-ND - Cut Tape (CT) 800-XLX536100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLX536100.000000I |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.99000 | ₹259.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹169.08600 | ₹1,69,086.00 |