Parametric Equivalent
Parametric Equivalent

XUL536074.250000I | |
|---|---|
DigiKey Part Number | 800-XUL536074.250000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XUL536074.250000I |
Description | XUL5 APXOXXX |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹177.51374 | ₹1,77,513.74 |
| 2,000 | ₹173.25700 | ₹3,46,514.00 |
| 3,000 | ₹171.12584 | ₹5,13,377.52 |
| 5,000 | ₹168.76339 | ₹8,43,816.95 |
