RL78/F13, R5F10B Renesas Starter Kit (RSK) RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y-ASK-RL78F13-V2

DigiKey Part Number
559-Y-ASK-RL78F13-V2-ND
Manufacturer
Manufacturer Product Number
Y-ASK-RL78F13-V2
Description
RL78/F13 R5F10B EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RL78/F13, R5F10B Renesas Starter Kit (RSK) RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 16-Bit
Core Processor
RL78
Platform
Utilized IC / Part
RL78/F13, R5F10B
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹25,113.63000₹25,113.63
Manufacturers Standard Package