


YRDKRX63N-AWS | |
|---|---|
DigiKey Part Number | YRDKRX63N-AWS-ND |
Manufacturer | |
Manufacturer Product Number | YRDKRX63N-AWS |
Description | RX63N EVAL BRD |
Customer Reference | |
Detailed Description | RX63N RX RX MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | - | |
Utilized IC / Part | RX63N | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |




