
ZWIR4532-U | |
|---|---|
DigiKey Part Number | 800-3906-ND |
Manufacturer | |
Manufacturer Product Number | ZWIR4532-U |
Description | IC RF TXRX+MCU 43LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 868MHz, 915MHz 43-LGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | BPSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | 192kB Flash, 20kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 43-LGA Module | |
Supplier Device Package | 43-LGA (15.6x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,429.24000 | ₹3,429.24 |
| 10 | ₹2,750.47800 | ₹27,504.78 |
| 30 | ₹2,555.28433 | ₹76,658.53 |