
624 073 3 0 RT | |
|---|---|
DigiKey Part Number | 3100-62407330RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 073 3 0 RT |
Description | 1X LOCATOR APPLICATION: WIELAND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 4 ~ 10mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 4 ~ 10mm² | |
Specifications | - | |
Compatible Tools | 624 073 3, 624 073 3 1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,084.38000 | ₹20,084.38 |
| 5 | ₹18,616.32600 | ₹93,081.63 |
| 10 | ₹18,018.07200 | ₹1,80,180.72 |
| 25 | ₹17,257.63720 | ₹4,31,440.93 |